Portwest RT48O Orange Waterproof Hi Vis Trousers 34in
- RS Stock No.:
- 271-8513
- Mfr. Part No.:
- RT48ORRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€42.80
(exc. VAT)
€52.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €42.80 |
*price indicative
- RS Stock No.:
- 271-8513
- Mfr. Part No.:
- RT48ORRM
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Waterproof | |
Gender | Unisex | |
Series | RT48O | |
Size | 34 in | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Waterproof | ||
Gender Unisex | ||
Series RT48O | ||
Size 34 in | ||
Elasticated Waist No | ||
Related links
- Portwest RT48O Orange Waterproof Hi Vis Trousers 36in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 42in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 40in
- Portwest RT48O Orange Waterproof Hi Vis Trousers 30 to 32in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 34in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 34in