Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 46in
- RS Stock No.:
- 271-8529
- Mfr. Part No.:
- RT61ORRXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€27.90
(exc. VAT)
€34.32
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €27.90 |
*price indicative
- RS Stock No.:
- 271-8529
- Mfr. Part No.:
- RT61ORRXXXL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Breathable, Waterproof | |
Gender | Unisex | |
Series | RT61 | |
Elasticated Waist | No | |
Size | 46 in | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Waterproof | ||
Gender Unisex | ||
Series RT61 | ||
Elasticated Waist No | ||
Size 46 in | ||
Related links
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 36in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 40in
- Portwest RT61 Orange Breathable, Waterproof Hi Vis Trousers 42in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 46in
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 46in
- Orbit International HVTRB01 Orange Breathable, Waterproof Hi Vis Trousers 46in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 46in