Better World
PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 24in Leg Length 33in
- RS Stock No.:
- 274-1609
- Mfr. Part No.:
- LFE971-24T
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€117.41
(exc. VAT)
€144.41
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €117.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1609
- Mfr. Part No.:
- LFE971-24T
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Water Repellent | |
Leg Length | 33in | |
Series | LFE971 | |
Size | 24 in | |
Better World Claim | Recycled materials | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Water Repellent | ||
Leg Length 33in | ||
Series LFE971 | ||
Size 24 in | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
Related links
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 24in Leg Length 31in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 24in Leg Length 29in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 14in Leg Length 33in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 8in Leg Length 33in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 18in Leg Length 33in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 12in Leg Length 33in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 10in Leg Length 33in
- PULSAR LFE971 Yellow Water Repellent Hi Vis Trousers 22in Leg Length 33in