Better World
PULSAR LFE906 Yellow Hi-Vis, Waterproof, Windproof Hi Vis Trousers 35 → 37in Leg Length 31in
- RS Stock No.:
- 274-1812
- Mfr. Part No.:
- LFE906R-L
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€117.41
(exc. VAT)
€144.41
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €117.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1812
- Mfr. Part No.:
- LFE906R-L
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Colour | Yellow | |
Style | Overtrouser | |
Material Properties | Hi-Vis, Waterproof, Windproof | |
Leg Length | 31in | |
Series | LFE906 | |
Size | 35 → 37 in | |
Better World Product | Yes | |
Better World Claim | Recycled materials | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Colour Yellow | ||
Style Overtrouser | ||
Material Properties Hi-Vis, Waterproof, Windproof | ||
Leg Length 31in | ||
Series LFE906 | ||
Size 35 → 37 in | ||
Better World Product Yes | ||
Better World Claim Recycled materials | ||
Related links
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 51 → 53in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 41 → 43in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 37 → 39in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 47 → 51in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 30 → 33in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 33 → 35in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 39 → 40in Leg Length 31in
- PULSAR LFE906 Yellow Hi-Vis Windproof Hi Vis Trousers 43 → 47in Leg Length 31in