Login / Register to access your benefits
Recently searched
    Better World

    PULSAR LFE907 Orange Hi-Vis, Waterproof, Windproof Hi Vis Trousers 41 → 43in Leg Length 31in

    Subtotal (1 unit)*

    €117.41

    (exc. VAT)

    €144.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€117.41

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    274-1827
    Mfr. Part No.:
    LFE907R-3XL
    Manufacturer:
    PULSAR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PULSAR

    Colour

    Orange

    Style

    Overtrouser

    Material Properties

    Hi-Vis, Waterproof, Windproof

    Leg Length

    31in

    Series

    LFE907

    Size

    41 → 43 in

    Better World Product

    Yes

    Better World Claim

    Recycled materials

    Related links