Better World

PULSAR LFE907 Orange Hi-Vis, Waterproof, Windproof Hi Vis Trousers 51 → 53in Leg Length 29in

Subtotal (1 unit)*

€117.41

(exc. VAT)

€144.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.41

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
274-1835
Mfr. Part No.:
LFE907S-6XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Colour

Orange

Style

Overtrouser

Material Properties

Hi-Vis, Waterproof, Windproof

Leg Length

29in

Series

LFE907

Size

51 → 53 in

Better World Product

Yes

Better World Claim

Recycled materials

Related links