Better World
PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 36in Waist Size
- RS Stock No.:
- 274-1925
- Mfr. Part No.:
- LFE921-36R
- Manufacturer:
- PULSAR
Subtotal (1 unit)**
€109.24
(exc. VAT)
€134.37
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.24 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1925
- Mfr. Part No.:
- LFE921-36R
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | PULSAR | |
Colour | Yellow | |
Waist Size | 36in | |
Style | Trousers | |
Material Properties | Water Repellent | |
Leg Length | 31in | |
Series | LFE921 | |
Better World Claim | Recycled materials | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer PULSAR | ||
Colour Yellow | ||
Waist Size 36in | ||
Style Trousers | ||
Material Properties Water Repellent | ||
Leg Length 31in | ||
Series LFE921 | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
Related links
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 36in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 38in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 44in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 34in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 32in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 50in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 42in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 52in Waist Size