Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 34in Leg Length 74cm

Subtotal (1 unit)*

€29.33

(exc. VAT)

€36.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.33

*price indicative

RS Stock No.:
275-1411
Mfr. Part No.:
CT01-Y-34R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

74cm

Material

Cotton, Polyester

Fitting

Standard

Gender

Unisex

Series

CT01-Y-LEO

Size

34 in

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Related links