Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 36in Leg Length 84cm
- RS Stock No.:
- 275-1416
- Mfr. Part No.:
- CT01-Y-36T
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €29.33 |
*price indicative
- RS Stock No.:
- 275-1416
- Mfr. Part No.:
- CT01-Y-36T
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Hi-Vis, Stain Resistant, Waterproof | |
Leg Length | 84cm | |
Material | Cotton, Polyester | |
Fitting | Standard | |
Gender | Unisex | |
Series | CT01-Y-LEO | |
Size | 36 in | |
Elasticated Waist | Yes | |
Knee Pad Pocket | Yes | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Hi-Vis, Stain Resistant, Waterproof | ||
Leg Length 84cm | ||
Material Cotton, Polyester | ||
Fitting Standard | ||
Gender Unisex | ||
Series CT01-Y-LEO | ||
Size 36 in | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Related links
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 40in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 50in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 38in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 32in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 30in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 46in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 54in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 48in Leg Length 84cm