Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 40in Leg Length 74cm

Subtotal (1 unit)*

€29.33

(exc. VAT)

€36.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€29.33

*price indicative

RS Stock No.:
275-1420
Mfr. Part No.:
CT01-Y-LEO-40R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

74cm

Material

Cotton, Polyester

Fitting

Standard

Gender

Unisex

Series

CT01-Y-LEO

Size

40 in

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Related links