Login / Register to access your benefits
Recently searched

    Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 46in Leg Length 74cm

    Subtotal (1 unit)*

    €29.33

    (exc. VAT)

    €36.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€29.33

    *price indicative

    RS Stock No.:
    275-1429
    Mfr. Part No.:
    CT01-Y-46R
    Manufacturer:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Leo Workwear

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Hi-Vis, Stain Resistant, Waterproof

    Leg Length

    74cm

    Material

    Cotton, Polyester

    Fitting

    Standard

    Gender

    Unisex

    Series

    CT01-Y-LEO

    Elasticated Waist

    Yes

    Size

    46 in

    Knee Pad Pocket

    Yes

    Related links