ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 32in Leg Length 30in

Subtotal (1 unit)*

€171.80

(exc. VAT)

€211.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.80

*price indicative

RS Stock No.:
278-4533
Mfr. Part No.:
4616-HVO-S32
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

Orange

Style

Trousers

Material Properties

Anti-Static, Arc Flash Protection

Leg Length

30in

Series

4616

Size

32 in

Related links