Login / Register to access your benefits
Recently searched

    ProGARM 7418 Yellow Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 33in

    Subtotal (1 unit)*

    €138.30

    (exc. VAT)

    €170.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€138.30

    *price indicative

    RS Stock No.:
    278-4674
    Mfr. Part No.:
    7418-HVY-T34
    Manufacturer:
    ProGARM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ProGARM

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Anti-Static, Arc Flash Protection

    Leg Length

    33in

    Series

    7418

    Size

    34 in

    Related links