Mascot Workwear 19078-511 Orange Lightweight, Water Repellent Hi Vis Trousers 110cm Leg Length 82cm

Subtotal (1 unit)*

€207.14

(exc. VAT)

€254.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.14

*price indicative

RS Stock No.:
281-4123
Mfr. Part No.:
19078-511-141882C48
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Orange

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

82cm

Gender

Unisex

Series

19078-511

Size

110 cm

Elasticated Waist

No

Related links