Mascot Workwear 19078-511 Yellow/Navy Lightweight, Water Repellent Hi Vis Trousers 128cm Leg Length 82cm

Subtotal (1 unit)*

€207.14

(exc. VAT)

€254.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.14

*price indicative

RS Stock No.:
281-4179
Mfr. Part No.:
19078-511-1701082C54
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Yellow/Navy

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

82cm

Gender

Unisex

Series

19078-511

Elasticated Waist

No

Size

128 cm

Related links