Login / Register to access your benefits
Recently searched

    Mascot Workwear 19078-511 Yellow/Black Lightweight, Water Repellent Hi Vis Trousers 116cm Leg Length 76cm

    Subtotal (1 unit)*

    €207.14

    (exc. VAT)

    €254.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€207.14

    *price indicative

    RS Stock No.:
    281-4190
    Mfr. Part No.:
    19078-511-170976C50
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Yellow/Black

    Style

    Trousers

    Material Properties

    Lightweight, Water Repellent

    Leg Length

    76cm

    Gender

    Unisex

    Series

    19078-511

    Size

    116 cm

    Elasticated Waist

    No

    Related links