Mascot Workwear 19078-511 Yellow/Black Lightweight, Water Repellent Hi Vis Trousers 122cm Leg Length 76cm

Subtotal (1 unit)*

€207.14

(exc. VAT)

€254.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.14

*price indicative

RS Stock No.:
281-4191
Mfr. Part No.:
19078-511-170976C52
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Yellow/Black

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

76cm

Gender

Unisex

Series

19078-511

Elasticated Waist

No

Size

122 cm

Related links