Login / Register to access your benefits
Recently searched

    Mascot Workwear 19078-511 Yellow Lightweight, Water Repellent Hi Vis Trousers 86cm Leg Length 76cm

    Subtotal (1 unit)*

    €207.14

    (exc. VAT)

    €254.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€207.14

    *price indicative

    RS Stock No.:
    281-4210
    Mfr. Part No.:
    19078-511-174476C38
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Lightweight, Water Repellent

    Leg Length

    76cm

    Gender

    Unisex

    Series

    19078-511

    Size

    86 cm

    Elasticated Waist

    No

    Related links