Mascot Workwear 19078-511 Yellow Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- RS Stock No.:
- 281-4224
- Mfr. Part No.:
- 19078-511-174482C40
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€207.14
(exc. VAT)
€254.78
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €207.14 |
*price indicative
- RS Stock No.:
- 281-4224
- Mfr. Part No.:
- 19078-511-174482C40
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Lightweight, Water Repellent | |
Leg Length | 82cm | |
Gender | Unisex | |
Series | 19078-511 | |
Elasticated Waist | No | |
Size | 90 cm | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Lightweight, Water Repellent | ||
Leg Length 82cm | ||
Gender Unisex | ||
Series 19078-511 | ||
Elasticated Waist No | ||
Size 90 cm | ||
Related links
- Mascot Workwear 19078-511 Yellow/Black Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- Mascot Workwear 19078-511 Yellow/Navy Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- Mascot Workwear 19078-511 Orange Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- Mascot Workwear 19078-511 Red Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- Mascot Workwear 19078-511 Orange/Navy Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 82cm
- Mascot Workwear 19078-511 Yellow Lightweight, Water Repellent Hi Vis Trousers 90cm Leg Length 76cm
- Mascot Workwear 19078-511 Yellow Lightweight, Water Repellent Hi Vis Trousers 82cm Leg Length 82cm
- Mascot Workwear 19078-511 Yellow Lightweight, Water Repellent Hi Vis Trousers 110cm Leg Length 82cm