Mascot Workwear 19078-511 Red Lightweight, Water Repellent Hi Vis Trousers 78cm Leg Length 76cm

Subtotal (1 unit)*

€207.14

(exc. VAT)

€254.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.14

*price indicative

RS Stock No.:
281-4234
Mfr. Part No.:
19078-511-2221076C34
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Red

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

76cm

Gender

Unisex

Series

19078-511

Elasticated Waist

No

Size

78 cm

Related links