Mascot Workwear 19178-511 Black, Yellow Lightweight, Water Repellent Hi Vis Trousers 104cm Leg Length 76cm

Subtotal (1 unit)*

€199.32

(exc. VAT)

€245.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.32

*price indicative

RS Stock No.:
281-4819
Mfr. Part No.:
19178-511-091776C46
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Black, Yellow

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

76cm

Gender

Unisex

Series

19178-511

Size

104 cm

Elasticated Waist

No

Related links