Mascot Workwear 19178-511 Black, Yellow Lightweight, Water Repellent Hi Vis Trousers 82cm Leg Length 82cm
- RS Stock No.:
- 281-4827
- Mfr. Part No.:
- 19178-511-091782C36
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€199.32
(exc. VAT)
€245.16
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €199.32 |
*price indicative
- RS Stock No.:
- 281-4827
- Mfr. Part No.:
- 19178-511-091782C36
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Black, Yellow | |
Style | Trousers | |
Material Properties | Lightweight, Water Repellent | |
Leg Length | 82cm | |
Gender | Unisex | |
Series | 19178-511 | |
Elasticated Waist | No | |
Size | 82 cm | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Black, Yellow | ||
Style Trousers | ||
Material Properties Lightweight, Water Repellent | ||
Leg Length 82cm | ||
Gender Unisex | ||
Series 19178-511 | ||
Elasticated Waist No | ||
Size 82 cm | ||
Related links
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 98cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 104cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 78cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 110cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 122cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 94cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 116cm Leg Length 82cm
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers 136cm Leg Length 82cm