Mascot Workwear 19178-511 Navy/Red Lightweight, Water Repellent Hi Vis Trousers 122cm Leg Length 76cm

Subtotal (1 unit)*

€199.32

(exc. VAT)

€245.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.32

*price indicative

RS Stock No.:
281-4849
Mfr. Part No.:
19178-511-1022276C52
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Navy/Red

Style

Trousers

Material Properties

Lightweight, Water Repellent

Leg Length

76cm

Gender

Unisex

Series

19178-511

Size

122 cm

Elasticated Waist

No

Related links