Mascot Workwear 19178-511 Anthracite Lightweight, Water Repellent Hi Vis Trousers, 128cm Waist Size
- RS Stock No.:
- 281-4890
- Mfr. Part No.:
- 19178-511-181482C54
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€187.06
(exc. VAT)
€230.08
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €187.06 |
**price indicative
- RS Stock No.:
- 281-4890
- Mfr. Part No.:
- 19178-511-181482C54
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Colour | Anthracite | |
Waist Size | 128cm | |
Style | Trousers | |
Material Properties | Lightweight, Water Repellent | |
Leg Length | 82cm | |
Gender | Unisex | |
Series | 19178-511 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Colour Anthracite | ||
Waist Size 128cm | ||
Style Trousers | ||
Material Properties Lightweight, Water Repellent | ||
Leg Length 82cm | ||
Gender Unisex | ||
Series 19178-511 | ||
Elasticated Waist No | ||
Related links
- Mascot Workwear 19178-511 Anthracite Lightweight 128cm Waist Size
- Mascot Workwear 19178-511 Dark Navy Lightweight 128cm Waist Size
- Mascot Workwear 19178-511 Petrol blue Lightweight 128cm Waist Size
- Mascot Workwear 19178-511 Navy/Red Lightweight 128cm Waist Size
- Mascot Workwear 19178-511 Black Water Repellent Hi Vis Trousers,...
- Mascot Workwear 19178-511 Anthracite Lightweight 94cm Waist Size
- Mascot Workwear 19178-511 Anthracite Lightweight 78cm Waist Size
- Mascot Workwear 19178-511 Anthracite Lightweight 116cm Waist Size