Login / Register to access your benefits
Recently searched

    Mascot Workwear 19178-511 Petrol blue Lightweight, Water Repellent Hi Vis Trousers 104cm Leg Length 82cm

    Subtotal (1 unit)*

    €199.32

    (exc. VAT)

    €245.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€199.32

    *price indicative

    RS Stock No.:
    281-4938
    Mfr. Part No.:
    19178-511-441782C46
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Petrol blue

    Style

    Trousers

    Material Properties

    Lightweight, Water Repellent

    Leg Length

    82cm

    Gender

    Unisex

    Series

    19178-511

    Elasticated Waist

    No

    Size

    104 cm

    Related links