Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 128cm Leg Length 76cm

Subtotal (1 unit)*

€156.26

(exc. VAT)

€192.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.26

*price indicative

RS Stock No.:
281-5044
Mfr. Part No.:
19578-236-1401076C54
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Orange/Navy

Style

Trousers

Material Properties

Lightweight

Leg Length

76cm

Gender

Unisex

Series

19578-236

Elasticated Waist

No

Size

128 cm

Related links