Login / Register to access your benefits
Recently searched

    Mascot Workwear 19578-236 Red Lightweight Hi Vis Trousers 78cm Leg Length 82cm

    Subtotal (1 unit)*

    €156.26

    (exc. VAT)

    €192.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€156.26

    *price indicative

    RS Stock No.:
    281-5125
    Mfr. Part No.:
    19578-236-2221082C34
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Red

    Style

    Trousers

    Material Properties

    Lightweight

    Leg Length

    82cm

    Gender

    Unisex

    Series

    19578-236

    Elasticated Waist

    No

    Size

    78 cm

    Related links