Mascot Workwear 19590-449 Red Hi Vis Trousers 78cm
- RS Stock No.:
- 281-5152
- Mfr. Part No.:
- 19590-449-222S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€149.30
(exc. VAT)
€183.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €149.30 |
*price indicative
- RS Stock No.:
- 281-5152
- Mfr. Part No.:
- 19590-449-222S
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Red | |
Style | Trousers | |
Gender | Unisex | |
Series | 19590-449 | |
Size | 78 cm | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Red | ||
Style Trousers | ||
Gender Unisex | ||
Series 19590-449 | ||
Size 78 cm | ||
Elasticated Waist No | ||
Related links
- Mascot Workwear 19590-449 Red Hi Vis Trousers 103cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 108cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 128cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 138cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 118cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 93cm
- Mascot Workwear 19590-449 Red Hi Vis Trousers 88cm
- Mascot Workwear 19590-449 Orange Hi Vis Trousers 138cm