Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers, 128cm Waist Size
- RS Stock No.:
- 281-5500
- Mfr. Part No.:
- 19678-236-181476C54
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€146.65
(exc. VAT)
€180.38
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €146.65 |
**price indicative
- RS Stock No.:
- 281-5500
- Mfr. Part No.:
- 19678-236-181476C54
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Colour | Anthracite | |
Waist Size | 128cm | |
Style | Trousers | |
Material Properties | Lightweight | |
Leg Length | 76cm | |
Gender | Unisex | |
Series | 19678-236 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Colour Anthracite | ||
Waist Size 128cm | ||
Style Trousers | ||
Material Properties Lightweight | ||
Leg Length 76cm | ||
Gender Unisex | ||
Series 19678-236 | ||
Elasticated Waist No | ||
Related links
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Navy/Red Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Anthracite Lightweight Hi Vis Trousers,...