PULSAR PR336 Orange Water Repellent Hi Vis Trousers 46in Leg Length 31in

Subtotal (1 unit)*

€30.71

(exc. VAT)

€37.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +€30.71

*price indicative

RS Stock No.:
281-8852
Mfr. Part No.:
PR336R-46
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Colour

Orange

Style

Trousers

Material Properties

Water Repellent

Leg Length

31in

Series

PR336

Size

46 in

Related links