Better World

Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 32in Leg Length 31in

Subtotal (1 unit)*

€52.95

(exc. VAT)

€65.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.95

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-2263
Mfr. Part No.:
EWCTROR32
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Colour

Orange

Style

Trousers

Material Properties

Comfortable, Soft

Leg Length

31in

Series

EWCTR

Size

32 in

Better World Product

Yes

Better World Claim

Extended product life

Related links