Better World
Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 46in Leg Length 33in
- RS Stock No.:
- 282-2288
- Mfr. Part No.:
- EWCTROR46T
- Manufacturer:
- Beeswift
Subtotal (1 unit)*
€52.95
(exc. VAT)
€65.13
(inc. VAT)
Temporarily out of stock
- Shipping from 28 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €52.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-2288
- Mfr. Part No.:
- EWCTROR46T
- Manufacturer:
- Beeswift
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Beeswift | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Comfortable, Soft | |
Leg Length | 33in | |
Series | EWCTR | |
Size | 46 in | |
Better World Product | Yes | |
Better World Claim | Extended product life | |
Select all | ||
---|---|---|
Brand Beeswift | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Comfortable, Soft | ||
Leg Length 33in | ||
Series EWCTR | ||
Size 46 in | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
Related links
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 46in Leg Length 31in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 46in Leg Length 29in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 44in Leg Length 33in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 32in Leg Length 33in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 42in Leg Length 33in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 38in Leg Length 33in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 36in Leg Length 33in
- Beeswift EWCTR Orange Comfortable, Soft Hi Vis Trousers 40in Leg Length 33in