Login / Register to access your benefits
Recently searched
    Better World

    Beeswift EWCTR Yellow Comfortable, Soft Hi Vis Trousers 32in Leg Length 29in

    Subtotal (1 unit)*

    €52.95

    (exc. VAT)

    €65.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€52.95

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    282-2296
    Mfr. Part No.:
    EWCTRSY32S
    Manufacturer:
    Beeswift
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Beeswift

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Comfortable, Soft

    Leg Length

    29in

    Series

    EWCTR

    Size

    32 in

    Better World Product

    Yes

    Better World Claim

    Extended product life

    Related links