Leo Workwear JT01-O-LEO Orange Lightweight, Stretchy Trousers, 104 → 109cm Waist Size
- RS Stock No.:
- 286-4257
- Mfr. Part No.:
- JT01-O-4XLR
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)**
€82.71
(exc. VAT)
€101.73
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €82.71 |
**price indicative
- RS Stock No.:
- 286-4257
- Mfr. Part No.:
- JT01-O-4XLR
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Leo Workwear | |
Colour | Orange | |
Waist Size | 104 → 109cm | |
Style | Trousers | |
Material Properties | Lightweight, Stretchy | |
Series | JT01-O-LEO | |
Select all | ||
---|---|---|
Manufacturer Leo Workwear | ||
Colour Orange | ||
Waist Size 104 → 109cm | ||
Style Trousers | ||
Material Properties Lightweight, Stretchy | ||
Series JT01-O-LEO | ||
Related links
- Leo Workwear JT01-O-LEO Orange Lightweight 104 → 109cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 94 → 99cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 99 → 104cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 114 → 119cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 69 → 74cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 84 → 89cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 74 → 79cm Waist Size
- Leo Workwear JT01-O-LEO Orange Lightweight 79 → 84cm Waist Size