PULSAR Orange Hi Vis Trousers
- RS Stock No.:
- 287-5906
- Mfr. Part No.:
- PR504-3XL
- Manufacturer:
- PULSAR
Subtotal (1 unit)**
€84.51
(exc. VAT)
€103.95
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €84.51 |
**price indicative
- RS Stock No.:
- 287-5906
- Mfr. Part No.:
- PR504-3XL
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | PULSAR | |
Colour | Orange | |
Select all | ||
---|---|---|
Manufacturer PULSAR | ||
Colour Orange | ||
Related links
- PULSAR Orange Hi Vis Trousers
- PULSAR Orange Hi Vis Work Trousers
- PULSAR Orange Unisex Hi Vis Fleece, 3XL
- PULSAR LFE907 Orange Hi-Vis Windproof Hi Vis Trousers, 41 → 43in Waist Size
- PULSAR PRARC07 Orange Hi-Vis Hi Vis Trousers, 50in Waist Size
- PULSAR Orange, Yellow Hi Vis Work Trousers
- PULSAR PRARC07 Orange Hi-Vis Hi Vis Trousers, 44in Waist Size
- PULSAR LFE907 Orange Hi-Vis Windproof Hi Vis Trousers, 51 → 53in Waist Size