Orbit International Yellow Hi-Vis Hi Vis Vest, M
- RS Stock No.:
- 237-2785
- Mfr. Part No.:
- HVW03-Y-M
- Manufacturer:
- Orbit International
Subtotal (1 unit)**
€3.08
(exc. VAT)
€3.79
(inc. VAT)
4 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €3.08 |
**price indicative
- RS Stock No.:
- 237-2785
- Mfr. Part No.:
- HVW03-Y-M
- Manufacturer:
- Orbit International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbit International | |
Colour | Yellow | |
Size | M | |
Closure Type | Hook & Loop | |
Gender | Unisex | |
Number of Reflective Bands | 4 | |
Material Properties | Hi-Vis | |
Select all | ||
---|---|---|
Brand Orbit International | ||
Colour Yellow | ||
Size M | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Properties Hi-Vis | ||
Related links
- Orbit International Yellow Hi-Vis Hi Vis Vest, M
- Orbit International Yellow Hi Vis Vest, M
- Orbit International Yellow Hi-Vis Hi Vis Vest, XL
- Orbit International Yellow Hi-Vis Hi Vis Vest, S
- Orbit International Yellow Hi-Vis Hi Vis Vest, X Large
- Orbit International Yellow Hi-Vis Hi Vis Vest, L
- Orbit International Orange Waterproof Hi Vis Vest, M
- Orbit International Yellow High Visibility Hi Vis Vest, S