Portwest Orange Hi Vis Vest, M

Subtotal (1 unit)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.12

*price indicative

RS Stock No.:
271-8475
Mfr. Part No.:
RT20ORRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Size

M

Closure Type

Zip

Gender

Unisex

Material

100% Polyester

Series

RT20

RoHS Status: Exempt

COO (Country of Origin):
CN

RT20 - Hi-Vis Zip Long Length Vest


This specialist anti-tangle vest has been designed as a comfortable and safe garment for track side use. Features of this garment include an elasticated back, zip fastener and a 4 point break away function at the shoulders and side seams.

Features


4 Point break away function at the shoulders and side seams
Lightweight for enhanced wearer comfort
Front zip opening for easy access
Reflective tape for increased visibility
Half elasticated waist for a secure and comfortable fit
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry (orange only)
CE certified

Shell Fabric : 100% Polyester, Warp Knit 160g

Related links