Portwest Yellow Breathable Hi Vis Vest, M
- RS Stock No.:
- 271-8961
- Mfr. Part No.:
- C496YERM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€10.35
(exc. VAT)
€12.73
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 01 August 2025
- Plus 90 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €10.35 |
*price indicative
- RS Stock No.:
- 271-8961
- Mfr. Part No.:
- C496YERM
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Yellow | |
Size | M | |
Closure Type | Zip | |
Gender | Unisex | |
Material Properties | Breathable | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Size M | ||
Closure Type Zip | ||
Gender Unisex | ||
Material Properties Breathable | ||
Related links
- Portwest Yellow Breathable Hi Vis Vest, XXL
- Portwest Yellow Breathable Hi Vis Vest, L
- Portwest Yellow Breathable Hi Vis Vest, XL
- Portwest Yellow Breathable Hi Vis Vest, 3XL
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, M
- Coverguard Yellow Breathable Hi Vis Vest, S
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXL
- Coverguard Yellow Breathable Hi Vis Vest, L