PULSAR Orange Breathable, Waterproof Hi Vis Bodywarmer, XL
- RS Stock No.:
- 281-8857
- Mfr. Part No.:
- PR497-XL
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€142.04
(exc. VAT)
€174.71
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | €142.04 |
*price indicative
- RS Stock No.:
- 281-8857
- Mfr. Part No.:
- PR497-XL
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Colour | Orange | |
Size | XL | |
Closure Type | Velcro, Zipper | |
Gender | Unisex | |
Fitting | Regular | |
Material Properties | Breathable, Waterproof | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Size XL | ||
Closure Type Velcro, Zipper | ||
Gender Unisex | ||
Fitting Regular | ||
Material Properties Breathable, Waterproof | ||
Related links
- PULSAR Orange Breathable Hi Vis Bodywarmer, XL
- PULSAR Orange Breathable L
- PULSAR Orange Breathable M
- PULSAR Yellow Breathable XL
- PULSAR Orange Breathable Hi Vis Bodywarmer, XS
- PULSAR Orange Breathable Hi Vis Bodywarmer, M
- PULSAR Orange Breathable Hi Vis Bodywarmer, XXL
- PULSAR Orange Breathable Hi Vis Bodywarmer, 5XL