Leo Workwear Yellow Hi-Vis Hi Vis Vest, 4XL
- RS Stock No.:
- 286-4425
- Mfr. Part No.:
- WL11-Y-4XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.06 |
*price indicative
- RS Stock No.:
- 286-4425
- Mfr. Part No.:
- WL11-Y-4XL
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Yellow | |
Size | 4XL | |
Closure Type | Zip | |
Gender | Women | |
Fitting | Female | |
Material Properties | Hi-Vis | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Size 4XL | ||
Closure Type Zip | ||
Gender Women | ||
Fitting Female | ||
Material Properties Hi-Vis | ||
Related links
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, 4XL
- Leo Workwear Orange 4XL
- Leo Workwear Orange Hi-Vis Hi Vis Vest, 4XL
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, 3XL
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, XS
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, XXL
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, XL
- Leo Workwear Yellow Hi-Vis Hi Vis Vest, 6XL