RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 30t, 150mm stroke
- RS Stock No.:
- 235-8228
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-8228
- Manufacturer:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Steel Single Action Hollow Plunger Hydraulic Cylinder 700 bar 30 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action hollow hydraulic cylinder, also known as centre hole cylinders. This single action plunger has a 30-ton capacity with a 150 mm stroke, made from chrome plated steel, plus, has a spring return with cylinder body threads with base and plunger fixing holes. This single action hollow hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 30 Ton capacity
- 150 mm Stroke
- Made from chrome plated nitrated steel
- With handles
- 1 x Female quick coupler
- Standard hollow plain saddle
- Cylinder bore 90 mm
- Plunger 68 mm
- Saddle 55 mm
- Bolt circle 92 mm
- 3/8 inch base hole thread 16 un, thread length 17 mm
Applications
- Pushing and pulling
- Tensioning of bolts and cables
- Bearings and Bushing removal
What is a Hydraulic Cylinder?
Oil capacity is 660 cm²
Body, head and nut nitride to improve corrosion and wear resistance
Threads on body, plunger and base holes for it's fixation
Chrome-plated hollow plunger, spring return
Standard plain hollow saddle, optional solid or threaded sadd
Body, head and nut nitride to improve corrosion and wear resistance
Threads on body, plunger and base holes for it's fixation
Chrome-plated hollow plunger, spring return
Standard plain hollow saddle, optional solid or threaded sadd
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Stroke | 150mm |
Capacity | 30t |
Closed Height | 322mm |
Single/Double Acting | Single |
Cylinder Type | Hollow Pulling Cylinder |
Extended Height | 472mm |
Cylinder Effective Area | 44cm² |
Oil Capacity | 660cm³ |
Outside Diameter | 120mm |
Maximum Operating Pressure | 700bar |
Weight | 18.5kg |