RS PRO Single, Portable General Purpose Hydraulic Cylinder, 5t, 127mm stroke
- RS Stock No.:
- 235-8230
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-8230
- Manufacturer:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Steel Single Action General Purpose Plunger Hydraulic Cylinder 700 bar 60 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action solid plunger hydraulic cylinder, also known as centre hole cylinders. This single action solid plunger has a 60-ton capacity with a 76 mm stroke, made from steel, plus, has a spring return with cylinder body threads with base and plunger fixing holes. This single action hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 60 Ton capacity
- 76 mm Stroke
- Made from steel with chrome plated plunger and scraper
- No handles
- 1 x Female quick coupler
- Standard plain saddle
- Cylinder bore 30 mm
- Plunger 25 mm
- Saddle 25 mm
- Bolt circle 25 mm
- 1/4 inch base hole thread 20 un, thread length 14 mm
Applications
- General purpose industrial applications
What is a Hydraulic Cylinder?
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA
Standards
eCl@ss, UNSPSC
Attribute | Value |
---|---|
Stroke | 127mm |
Capacity | 5t |
Closed Height | 219mm |
Single/Double Acting | Single |
Cylinder Type | Solid Plunger, Spring Return |
Extended Height | 346mm |
Cylinder Effective Area | 84cm² |
Oil Capacity | 640cm³ |
Outside Diameter | 40mm |
Maximum Operating Pressure | 700bar |
Weight | 1.9kg |