Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin, Screw Fixing, 40 mm x 45 mm x 5 mm
- RS Stock No.:
- 277-6846
- Mfr. Part No.:
- 3842543327
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.82 | €25.41 |
*price indicative
- RS Stock No.:
- 277-6846
- Mfr. Part No.:
- 3842543327
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Material | Die Cast Aluminium | |
| Product Type | Hinge | |
| Hinge Type | Flag | |
| Length | 40mm | |
| Width | 45 mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Corners | Square | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Material Die Cast Aluminium | ||
Product Type Hinge | ||
Hinge Type Flag | ||
Length 40mm | ||
Width 45 mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Corners Square | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth LIFTOFF Left Hinge allows the door to swing open in the left direction. The version design LINE with special silver paint RAL 9006 for an especially high quality design.
ESD capable
Compact design
Removable hinge
Related links
- Bosch Rexroth Die-Cast Aluminium Flag Hinge 40mm x 45mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge with a Lift-off Pin 40mm x 45mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge 56mm x 45mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge with a Lift-off Pin 80mm x 45mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge with a Lift-off Pin 74mm x 45mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge with a Lift-off Pin 56mm x 45mm x 5mm
- RS PRO Die Cast Zinc Butt Hinge 40mm x 40mm x 5mm
- Bosch Rexroth Die-Cast Aluminium Flag Hinge 85mm x 102mm x 10mm
