Pinet Steel Concealed Hinge, Bolt-on Fixing, 82mm x 18.2mm x 3mm

Stock information currently inaccessible
RS Stock No.:
436-6865
Mfr. Part No.:
1214310
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Hinge Type

Concealed Hinge

Length

82mm

Closing Type

Spring

Width

18.2mm

Thickness

3mm

Fixing Method

Bolt-on

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy