Beijer Electronics Cable 3m For Use With HMI iX, X2, PLC GE Fanuc
- RS Stock No.:
- 216-3508
- Mfr. Part No.:
- 660000109
- Manufacturer:
- Beijer Electronics
Subtotal (1 unit)**
€90.96
(exc. VAT)
€111.88
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €90.96 |
**price indicative
- RS Stock No.:
- 216-3508
- Mfr. Part No.:
- 660000109
- Manufacturer:
- Beijer Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Beijer Electronics | |
Accessory Type | Cable | |
For Use With HMI | iX, X2 | |
For Use With PLC | GE Fanuc | |
Cable Length | 3m | |
Select all | ||
---|---|---|
Brand Beijer Electronics | ||
Accessory Type Cable | ||
For Use With HMI iX, X2 | ||
For Use With PLC GE Fanuc | ||
Cable Length 3m | ||
Related links
- Beijer Electronics Cable 3m For Use With HMI iX PLC Melsec FX1/2/3-series
- Beijer Electronics Cable 10m For Use With HMI iX PLC Melsec FX1/2/3-series
- Beijer Electronics Cable 15m For Use With HMI iX PLC Melsec FX1/2/3-series
- Beijer Electronics Cable 3m For Use With HMI iX, X2
- Beijer Electronics Cable 200mm For Use With HMI iX, X2
- Beijer Electronics Cable 100mm For Use With HMI iX, X2
- Beijer Electronics Cable 3 x 100mm For Use With HMI X2, PLC Yes
- Phoenix Contact FLKM Series Interface Module for Use with...