Siemens Software Basic/PRO 18.7m For Use With HMI SIMATIC HMI Operator Panel
- RS Stock No.:
- 249-1431
- Mfr. Part No.:
- 6AV6372-2DF27-0AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,048.18
(exc. VAT)
€3,749.26
(inc. VAT)
Temporarily out of stock
- Shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,048.18 |
*price indicative
- RS Stock No.:
- 249-1431
- Mfr. Part No.:
- 6AV6372-2DF27-0AX0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Software | |
For Use With HMI | SIMATIC HMI Operator Panel | |
Cable Length | 18.7m | |
Software Version | Basic/PRO | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
For Use With HMI SIMATIC HMI Operator Panel | ||
Cable Length 18.7m | ||
Software Version Basic/PRO | ||
Related links
- Siemens Software Basic/PRO 18.4m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software Basic/PRO 19m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software Basic/PRO 18.7m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software Basic/PRO 18.9m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software PRO 18.7m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software V7.2 18.7m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software V7.5 18.7m For Use With HMI SIMATIC HMI Operator Panel
- Siemens Software V7 18.7m For Use With HMI SIMATIC HMI Operator Panel