Siemens HMI Enclosure For Use With HMI SIMATIC 19 inch
- RS Stock No.:
- 256-7136
- Mfr. Part No.:
- 6AV76740KJ010AA0
- Manufacturer:
- Siemens
Price Each**
€929.04
(exc. VAT)
€1,142.72
(inc. VAT)
Temporarily out of stock - back order for despatch 15-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €929.04 |
**price indicative
Related links
- Siemens HMI Enclosure For Use With HMI SIMATIC 19 inch
- Siemens Starter Kit For Use With HMI SIMATIC 19 inch
- Siemens HMI Enclosure For Use With HMI SIMATIC 15 inch
- Siemens HMI Enclosure 1.5m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure 1.8m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens Starter Kit For Use With HMI SIMATIC 15 inch