Omron PLC connection cable 2m PLC CJ1, NX-I/O
- RS Stock No.:
- 265-5106
- Mfr. Part No.:
- XW2Z-200B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 28 October 2025
- Plus 999,999,998 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €83.57 |
*price indicative
- RS Stock No.:
- 265-5106
- Mfr. Part No.:
- XW2Z-200B
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | I/O Connection Cable | |
For Use With PLC | CJ1, NX-I/O | |
Cable Length | 2m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type I/O Connection Cable | ||
For Use With PLC CJ1, NX-I/O | ||
Cable Length 2m | ||
Related links
- Omron PLC connection cable 1m PLC CJ1, NX-I/O
- Omron PLC connection cable 1.5m PLC CJ1, NX-I/O
- Omron PLC connection cable 1.5 or 1.25m PLC CJ1, NX-I/O
- Omron PLC connection cable 1m PLC CJ1W-NC
- Omron PLC connection cable 1m PLC General Purpose
- Omron PLC connection cable 1m For Use With HMI SmartStep 2, PLC SmartStep 2
- Omron I/O Unit for Use with NX I/O Units
- Omron Empty Slot Cover for Use with NX I/O Series