Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI Screen Protection
- RS Stock No.:
- 267-4796
- Mfr. Part No.:
- 6AV6881-0MJ22-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€1,321.08
(exc. VAT)
€1,624.93
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €1,321.08 | €264.216 |
*price indicative
- RS Stock No.:
- 267-4796
- Mfr. Part No.:
- 6AV6881-0MJ22-0AA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Protective Film | |
For Use With HMI | SIMATIC HMI | |
For Use With PLC | HMI Screen Protection | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Protective Film | ||
For Use With HMI SIMATIC HMI | ||
For Use With PLC HMI Screen Protection | ||
Related links
- Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI Screen Protection
- Siemens Protective Film For Use With HMI SIMATIC HMI
- Siemens Protective Film For Use With HMI 12 inch HMI screen, PLC All 12 inch Screens
- Siemens Protective Film For Use With HMI 7 inch HMI screen, PLC All 7 inch Screens
- Siemens Protective Film For Use With HMI KTP 400 Basic PLC Siemens S7
- Siemens Protective Film For Use With HMI 22" Widescreen Flat Panels, PLC Siemens S7
- Siemens Protective Film For Use With HMI 19" Widescreen Flat Panels, PLC Siemens S7
- Siemens Protective Film For Use With HMI MP270B 6" touch TP270 6" PLC Siemens S7