Schneider Electric Adapter For Use With HMI HMIBMI, HMIBMO, HMIBSC
- RS Stock No.:
- 288-7215
- Mfr. Part No.:
- HMIYADBMODIN11
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€102.36
(exc. VAT)
€125.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €102.36 |
*price indicative
- RS Stock No.:
- 288-7215
- Mfr. Part No.:
- HMIYADBMODIN11
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Adapter | |
For Use With HMI | HMIBMI, HMIBMO, HMIBSC | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
For Use With HMI HMIBMI, HMIBMO, HMIBSC | ||
Related links
- Schneider Electric Adapter 200mm For Use With HMI XBTGTW
- Schneider Electric Adapter For Use With HMI XBTGT2..0
- Schneider Electric Adapter 0.2m For Use With HMI XBTGK XBTRT Panel
- Schneider Electric Adapter For Use With HMI HMIBM
- Schneider Electric Adapter For Use With HMI XBT G5330 to XBT GT5330 and XBT GT5230 to HMI GTO5310
- Schneider Electric Adapter
- Schneider Electric Adapter Kit
- Schneider Electric Adapter 20mm Nominal Size White